Unidirectional TVS diode for surge suppression, featuring 18V DC rated voltage and 18.9V minimum breakdown voltage. This component offers a 30.9V clamping voltage and handles a maximum surge current of 485A with 15kW peak pulse power. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The P600 package has a 9.1mm diameter and length, with a 5mA leakage current.
Littelfuse 15KP18 technical specifications.
| Package/Case | P |
| Clamping Voltage | 30.9V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5mA |
| Length | 9.1mm |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 485A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 439A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.