Bidirectional Transient Voltage Suppressor (TVS) diode offering 15kW peak pulse power and 52A max surge current. Features a 180V DC rated voltage, 180V reverse standoff voltage, and 180V operating supply voltage. Clamping voltage is 291V with a minimum breakdown voltage of 189V. Encased in a P package with axial termination for through-hole mounting, operating from -55°C to 175°C. RoHS compliant and lead-free.
Littelfuse 15KP180C technical specifications.
| Package/Case | P |
| Clamping Voltage | 291V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 52A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP180C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.