Bidirectional Transient Voltage Suppressor (TVS) diode offering 180V reverse standoff voltage and 200V minimum breakdown voltage. Features a 291V clamping voltage, 15kW peak pulse power, and 52A peak pulse current handling. Designed for through-hole mounting with axial termination, operating across a -55°C to 175°C temperature range. This RoHS compliant component is packaged in bulk.
Littelfuse 15KP180CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 291V |
| Clamping Voltage-Max | 291V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 200V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 52A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 52A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Dissipation | 15kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 200V |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP180CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.