Unidirectional transient voltage suppressor diode with 15kW peak pulse power and 485A peak surge current. Features an 18V reverse standoff voltage, 30.9V clamping voltage, and 20V minimum breakdown voltage. Operates across a -55°C to 175°C temperature range. Housed in a plastic package with axial termination for through-hole mounting.
Littelfuse 15KP18A technical specifications.
| Package/Case | P |
| Clamping Voltage | 30.9V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 485A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 485A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 18V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.