Unidirectional Transient Voltage Suppressor (TVS) diode designed for surge protection. Features a 200V reverse standoff voltage and 322V clamping voltage. Operates across a wide temperature range from -55°C to 175°C with a maximum reverse leakage current of 10µA. Delivers 15kW peak pulse power and handles up to 47A surge current. Packaged in a through-hole axial leaded case for robust mounting.
Littelfuse 15KP200 technical specifications.
| Package/Case | P |
| Clamping Voltage | 322V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 209.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 47A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 200V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 200V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.