Unidirectional TVS diode for surge suppression, featuring a 20V DC rated voltage and 22.2V minimum breakdown voltage. Offers a 34.3V clamping voltage and handles a peak pulse current of 437A with 15kW peak pulse power. Designed for through-hole mounting with axial termination, operating across a wide temperature range of -55°C to 175°C.
Littelfuse 15KP20A technical specifications.
| Package/Case | P |
| Clamping Voltage | 34.3V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 437A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 437A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.