Unidirectional TVS diode for surge suppression, featuring a 22V DC rated voltage and 22V reverse standoff voltage. Offers a 37.1V clamping voltage and a minimum breakdown voltage of 23.06V. This through-hole component handles a maximum surge current of 404A and a peak pulse power of 15kW. Operating across a wide temperature range from -55°C to 175°C, it is lead-free and RoHS compliant.
Littelfuse 15KP22 technical specifications.
| Package/Case | P |
| Clamping Voltage | 37.1V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 23.06V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 404A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.