
Unidirectional Transient Voltage Suppressor (TVS) diode designed for high-power surge protection. Features a 220V reverse standoff voltage and a 356V clamping voltage, with a minimum breakdown voltage of 231.53V. Capable of handling a maximum surge current of 42A and a peak pulse power of 15kW. Operates across a wide temperature range from -55°C to 175°C. Packaged in a through-hole mountable case with axial termination, this lead-free and RoHS compliant component is ideal for demanding applications.
Littelfuse 15KP220 technical specifications.
| Package/Case | P |
| Clamping Voltage | 356V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 231.53V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 42A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.