
Bidirectional transient voltage suppressor (TVS) diode for surge protection. Features a 22V DC rated voltage, 24.4V minimum breakdown voltage, and 37.1V clamping voltage. Handles a peak pulse power of 15kW and a peak pulse current of 404A. Operates across a wide temperature range from -55°C to 175°C. Through-hole mount with axial termination, packaged in tape and reel.
Littelfuse 15KP22CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 37.1V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 404A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 404A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
