Unidirectional TVS diode for surge suppression, featuring a 24V operating supply voltage and 24V reverse standoff voltage. This component offers a 40.5V clamping voltage and a minimum breakdown voltage of 25.23V. Designed for through-hole mounting with axial termination, it handles a maximum surge current of 369A and delivers 15kW peak pulse power. Operating across a wide temperature range from -55°C to 175°C, this lead-free, RoHS compliant device is packaged in bulk.
Littelfuse 15KP24 technical specifications.
| Package/Case | P |
| Clamping Voltage | 40.5V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 25.23V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 369A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 24V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP24 to view detailed technical specifications.
No datasheet is available for this part.