Unidirectional Transient Voltage Suppressor (TVS) diode with a 240V reverse standoff voltage and 267V minimum breakdown voltage. Features a 388V clamping voltage and handles a peak pulse current of 39A with 15kW peak pulse power. Operates across a wide temperature range from -55°C to 175°C. This through-hole component, packaged in a P case with axial termination, offers a leakage current of 10µA and is RoHS compliant.
Littelfuse 15KP240A technical specifications.
| Package/Case | P |
| Clamping Voltage | 388V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 267V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 39A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 39A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 267V |
| Reverse Standoff Voltage | 240V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.