Bidirectional Transient Voltage Suppressor Diode, 240V DC Rated Voltage, featuring 15kW Peak Pulse Power and 39A Max Surge Current. This ZENER diode offers a 252.32V Min Breakdown Voltage and 388V Clamping Voltage. Designed for through-hole mounting with axial termination, it operates from -55°C to 175°C and is RoHS compliant.
Littelfuse 15KP240C technical specifications.
| Package/Case | P |
| Clamping Voltage | 388V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 252.32V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 39A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 240V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.