Bidirectional Transient Voltage Suppressor (TVS) diode designed for robust overvoltage protection. Features a 240V reverse standoff voltage and a 388V clamping voltage, ensuring effective suppression of voltage transients. Operates across a wide temperature range from -55°C to 175°C, with a peak pulse power rating of 15kW and a maximum surge current capability of 39A. Packaged in a through-hole axial leaded case for easy integration into electronic circuits.
Littelfuse 15KP240CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 388V |
| Clamping Voltage-Max | 388V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 267V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 39A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 39A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 240V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP240CA to view detailed technical specifications.
No datasheet is available for this part.