Bidirectional Transient Voltage Suppressor (TVS) diode offering 15kW peak pulse power and 36A max surge current. Features a 260V reverse standoff voltage, 273.11V minimum breakdown voltage, and 419V clamping voltage. Designed for through-hole mounting with axial terminations, this lead-free and RoHS compliant component operates across a -55°C to 175°C temperature range.
Littelfuse 15KP260C technical specifications.
| Package/Case | P |
| Clamping Voltage | 419V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 273.11V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 260V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 260V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 260V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP260C to view detailed technical specifications.
No datasheet is available for this part.