Bidirectional transient voltage suppressor diode with 15kW peak pulse power and 26V reverse standoff voltage. Features a 44V clamping voltage and 341A maximum surge current capability. Designed with a single bidirectional channel and silicon construction, this diode operates across a wide temperature range of -55°C to 175°C. Mounts via through-hole with axial termination, packaged in bulk.
Littelfuse 15KP26C technical specifications.
| Package/Case | P |
| Clamping Voltage | 44V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 27.31V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 341A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP26C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.