Bidirectional Transient Voltage Suppressor (TVS) diode offering 26V reverse standoff voltage and 28.9V minimum breakdown voltage. Features a 44V clamping voltage and handles a peak pulse current of 347A with 15kW peak pulse power. Designed for through-hole mounting with axial termination, operating across a wide temperature range of -55°C to 175°C. This lead-free, RoHS-compliant component is packaged in bulk.
Littelfuse 15KP26CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 44V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 341A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 347A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 26V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP26CA to view detailed technical specifications.
No datasheet is available for this part.