Unidirectional Transient Voltage Suppressor (TVS) diode with a 280V reverse standoff voltage and 452V clamping voltage. Features a 15kW peak pulse power rating and 33A peak pulse current capability. Operates across a -55°C to 175°C temperature range. Through-hole mounting with axial termination in a P package. Lead-free and RoHS compliant.
Littelfuse 15KP280A technical specifications.
| Package/Case | P |
| Clamping Voltage | 452V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 311V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 280V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 280V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 280V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP280A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.