
Bidirectional transient voltage suppressor diode with a 280V reverse standoff voltage and 280V operating supply voltage. Features a 15kW peak pulse power rating and a maximum surge current of 33A. This through-hole component offers a clamping voltage of 452V and a minimum breakdown voltage of 293.9V. Operating temperature range is -55°C to 175°C, with axial termination and a P package.
Littelfuse 15KP280C technical specifications.
| Package/Case | P |
| Clamping Voltage | 452V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 293.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 280V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 280V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 280V |
| Weight | 0.088185oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP280C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.