
Bidirectional transient voltage suppressor diode offering 280V reverse standoff voltage and 452V clamping voltage. Features a 15kW peak pulse power rating and 33A peak pulse current capability. This through-hole component operates from -55°C to 175°C and is housed in a P package with axial termination. Designed for voltage protection with a minimum breakdown voltage of 311V.
Littelfuse 15KP280CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 452V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 311V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 280V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 280V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 280V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP280CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
