Bidirectional Transient Voltage Suppressor (TVS) diode with 15kW peak pulse power and 316A peak pulse current. Features a 28V reverse standoff voltage and 47.5V clamping voltage. Operates across a -55°C to 175°C temperature range. Through-hole mounting with axial termination in a 2-element package.
Littelfuse 15KP28CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 47.5V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 316A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 316A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP28CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.