
Unidirectional transient voltage suppressor diode with 15kW peak pulse power and 274A peak pulse current. Features a 33V reverse standoff voltage, 36.7V minimum breakdown voltage, and 54.8V clamping voltage. Designed for through-hole mounting with an axial package, operating from -55°C to 175°C. This silicon component offers 10uA leakage current and is RoHS compliant.
Littelfuse 15KP33A technical specifications.
| Package/Case | P |
| Clamping Voltage | 54.8V |
| Clamping Voltage-Max | 54.8V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 274A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 274A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Dissipation | 15kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
