Unidirectional Transient Voltage Suppressor (TVS) diode designed for through-hole mounting. Features a 36V reverse standoff voltage and a 40V minimum breakdown voltage. Offers a clamping voltage of 59.7V with a peak pulse power dissipation of 15kW and a maximum surge current of 251A. Operates across a temperature range of -55°C to 175°C. Packaged in bulk with axial termination.
Littelfuse 15KP36A technical specifications.
| Package/Case | P |
| Clamping Voltage | 59.7V |
| Clamping Voltage-Max | 59.7V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 251A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 251A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Dissipation | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.