Unidirectional Transient Voltage Suppressor (TVS) diode offering 43V reverse standoff voltage and 45.17V minimum breakdown voltage. Features a 69.7V clamping voltage and 15kW peak pulse power dissipation for robust surge protection. Designed for through-hole mounting with axial termination and a P package. Operates across a wide temperature range from -55°C to 175°C.
Littelfuse 15KP43 technical specifications.
| Package/Case | P |
| Clamping Voltage | 69.7V |
| Clamping Voltage-Max | 69.7V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 45.17V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 215A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Dissipation | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.