
Bidirectional TVS diode for power surge suppression. Features 48V reverse standoff voltage, 53.3V reverse breakdown voltage, and 77.7V clamping voltage. Offers 15kW peak pulse power and 193A peak pulse current handling. Operates across a -55°C to 175°C temperature range with 8W power dissipation. Through-hole mounting with axial termination.
Littelfuse 15KP48CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 77.7V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 53.3V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 193A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 193A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Dissipation | 8W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP48CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
