Littelfuse 15KP54AT technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 63 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 87.5 |
| Breakdown Voltage-Nom | 60 |
| Breakdown Voltage-Max | 57 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 15KP54AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.