Unidirectional transient voltage suppressor diode with a 60V reverse standoff voltage and 97.3V clamping voltage. Features a 15kW peak pulse power rating and 154A peak pulse current capability. Operates across a -55°C to 175°C temperature range and is housed in a through-hole axial package.
Littelfuse 15KP60A technical specifications.
| Package/Case | P |
| Clamping Voltage | 97.3V |
| Clamping Voltage-Max | 97.3V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 154A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 154A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Dissipation | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.