Unidirectional TVS diode for surge suppression, featuring a 64V operating supply voltage and 64V reverse standoff voltage. This component offers a peak pulse power of 15kW and a maximum surge current of 144A. With a clamping voltage of 104V and a minimum breakdown voltage of 67.19V, it provides reliable protection. The through-hole mount, axial termination, and P600 package with a 9.1mm diameter and length facilitate integration. Operating across a wide temperature range from -55°C to 175°C, this lead-free and RoHS compliant diode is supplied in bulk packaging.
Littelfuse 15KP64 technical specifications.
| Package/Case | P |
| Clamping Voltage | 104V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 67.19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 144A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 64V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.