Bidirectional TVS diode for surge suppression, featuring a 70V DC rated voltage and 8W power dissipation. Offers a 15kW peak pulse power handling capability with a 132.9A peak pulse current. Operates across a wide temperature range from -55°C to 175°C. Through-hole mounting with axial termination, presented in bulk packaging.
Littelfuse 15KP70C technical specifications.
| Package/Case | P |
| Clamping Voltage | 114V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 77.8V |
| Min Breakdown Voltage | 73.52V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 132A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 132.9A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional, Unidirectional |
| Power Dissipation | 8W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP70C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.