Bidirectional TVS diode offering 75V DC rated voltage and 75V reverse standoff voltage. Features a 15kW peak pulse power rating and 123A max surge current capability. With a clamping voltage of 122V and minimum breakdown voltage of 78.72V, this component operates across a wide temperature range from -55°C to 175°C. Designed for through-hole mounting with axial termination, it provides single-channel protection.
Littelfuse 15KP75C technical specifications.
| Package/Case | P |
| Clamping Voltage | 122V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 78.72V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 123A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP75C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.