
Bidirectional TVS Diode, 75V DC Rated Voltage, 122V Clamping Voltage, 15kW Peak Pulse Power. Features a 15kW power dissipation and 123A peak pulse current. Operating temperature range from -55°C to 175°C. Through-hole mount with axial termination. RoHS compliant and lead-free.
Littelfuse 15KP75CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 122V |
| Clamping Voltage-Max | 122V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 83.3V |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 123A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Dissipation | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 75V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP75CA to view detailed technical specifications.
No datasheet is available for this part.