Unidirectional transient voltage suppressor diode with an 85V reverse standoff voltage and 94.4V minimum breakdown voltage. Features a 137V clamping voltage and 109A peak pulse current capability, delivering 15kW peak pulse power. Designed for through-hole mounting with axial termination, operating across a -55°C to 175°C temperature range. RoHS compliant and lead-free, packaged in bulk.
Littelfuse 15KP85A technical specifications.
| Package/Case | P |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 109A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Current | 109A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Dissipation | 15kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 85V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP85A to view detailed technical specifications.
No datasheet is available for this part.