Bidirectional TVS diode for surge suppression, featuring an 85V DC rated voltage and 85V reverse standoff voltage. Offers a 137V clamping voltage and a minimum breakdown voltage of 89.21V. This component handles a peak pulse power of 15kW and a maximum surge current of 109A. Designed for through-hole mounting with axial termination, it operates across a temperature range of -55°C to 175°C and is lead-free and RoHS compliant.
Littelfuse 15KP85C technical specifications.
| Package/Case | P |
| Clamping Voltage | 137V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 89.21V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 109A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP85C to view detailed technical specifications.
No datasheet is available for this part.