Unidirectional Transient Voltage Suppressor (TVS) diode with a 90V reverse standoff voltage and 146V clamping voltage. Features 15kW peak pulse power, 103A max surge current, and a minimum breakdown voltage of 94.5V. Designed for through-hole mounting with axial termination, operating across a temperature range of -55°C to 175°C. This lead-free, RoHS compliant component is packaged in bulk.
Littelfuse 15KP90 technical specifications.
| Package/Case | P |
| Clamping Voltage | 146V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 94.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 103A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.