
Bidirectional TVS diode for surge suppression, featuring a 90V DC rated voltage and 90V reverse standoff voltage. Offers a peak pulse power of 15kW with a maximum surge current of 103A. This through-hole component has a 146V clamping voltage and a minimum breakdown voltage of 94.5V, operating across a wide temperature range from -55°C to 175°C. The P600 package provides axial termination for reliable power line protection.
Littelfuse 15KP90C technical specifications.
| Package/Case | P |
| Clamping Voltage | 146V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 94.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 103A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 800 |
| Packaging | Bulk |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP90C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.