Bidirectional Transient Voltage Suppressor (TVS) diode offering 15kW peak pulse power and 103A peak pulse current. Features a 90V reverse standoff voltage, 100V minimum breakdown voltage, and 146V clamping voltage. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 10µA. This through-hole component is packaged in a P case with axial termination, suitable for lead-free and RoHS compliant applications.
Littelfuse 15KP90CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 146V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 103A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | 15KP |
| Termination | Axial |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KP90CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.