Unidirectional transient voltage suppressor diode with 15kW peak pulse power and 100V reverse standoff voltage. Features 162V clamping voltage, 93A max surge current, and 111.7V minimum breakdown voltage. Operates from -55°C to 175°C with 2uA leakage current. This silicon component is HALOGEN FREE AND ROHS COMPLIANT, housed in a P600 plastic package with axial termination for through-hole mounting.
Littelfuse 15KPA100A technical specifications.
| Package/Case | P |
| Clamping Voltage | 162V |
| Clamping Voltage-Max | 161V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 122.3V |
| Min Breakdown Voltage | 111.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 93A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 93.6A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 111.7V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.