
Bidirectional transient voltage suppressor diode with 15kW peak pulse power and 93.6A peak pulse current. Features 100V reverse standoff voltage, 111.7V minimum breakdown voltage, and 162V clamping voltage. This silicon component offers a leakage current of 2uA and operates across a wide temperature range from -55°C to 175°C. Designed for through-hole mounting with axial termination, it is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 15KPA100CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 111.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 93A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 93.6A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111.7V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
