Unidirectional TVS diode for surge suppression, featuring a 110V operating supply voltage and 178.6V clamping voltage. This component offers 15kW peak pulse power and 84.5A peak pulse current handling, with a maximum power dissipation of 8W. Operating across a wide temperature range of -55°C to 175°C, it presents a low 2uA leakage current and 122.9V reverse breakdown voltage. Designed for through-hole mounting with axial termination, this RoHS compliant diode is supplied in tape and reel packaging.
Littelfuse 15KPA110A technical specifications.
| Package/Case | P |
| Clamping Voltage | 178.6V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 134.5V |
| Min Breakdown Voltage | 122.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 84A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 84.5A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 122.9V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.