
Bidirectional transient voltage suppressor diode with 15kW peak pulse power and 78A peak pulse current. Features 120V reverse standoff voltage, 134V minimum breakdown voltage, and 193V clamping voltage. Operates across a -55°C to 175°C temperature range with 8W maximum power dissipation and 2µA leakage current. This silicon, single-element device is housed in a P600 plastic package with axial termination for through-hole mounting. It is HALOGEN FREE and RoHS compliant.
Littelfuse 15KPA120CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 146.8V |
| Min Breakdown Voltage | 134V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 78A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 78.5A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 134V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA120CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
