
Bidirectional TVS Diode for surge suppression, featuring a 130V operating supply voltage and 130V reverse standoff voltage. This component offers a 15kW peak pulse power rating and a 72.5A peak pulse current capability. With a clamping voltage of 209V and breakdown voltage range of 145.2V to 159V, it provides robust protection. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C and has a maximum power dissipation of 8W.
Littelfuse 15KPA130CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 145.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 72A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 72.5A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
