
Unidirectional transient voltage suppressor diode with 15kW peak pulse power and 52A peak pulse current. Features 180V reverse standoff voltage, 201.1V minimum breakdown voltage, and 220.1V maximum breakdown voltage. Clamping voltage is 288.5V with a low 2uA leakage current. Operates across a -55°C to 175°C temperature range and offers 8W maximum power dissipation. Through-hole mount, P600 package, 2-pin, axial termination, and silicon construction. HALOGEN FREE AND ROHS COMPLIANT.
Littelfuse 15KPA180A technical specifications.
| Package/Case | P |
| Clamping Voltage | 288.5V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 220.1V |
| Min Breakdown Voltage | 201.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 52A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 52.3A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 201.1V |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA180A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.