Bidirectional Transient Voltage Suppressor (TVS) diode offering 15kW peak pulse power and 485A max surge current. Features an 18V reverse standoff voltage, 20.11V minimum breakdown voltage, and 30.9V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 10µA leakage current. Packaged in a P600 plastic case with axial terminations for through-hole mounting. This silicon component is HALOGEN FREE and RoHS COMPLIANT.
Littelfuse 15KPA18CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 30.9V |
| Diode Type | ZENER |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 20.11V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15kW |
| Max Surge Current | 485A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 488.7A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 20.11V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.