
Bidirectional TVS diode for surge suppression, featuring a 22V operating supply voltage and 37.1V clamping voltage. This component offers 15kW peak pulse power with a 407A peak pulse current rating and 404A max surge current. Operating across a -55°C to 175°C temperature range, it mounts via through-hole termination with axial leads. The diode is lead-free, RoHS compliant, and packaged in tape and reel.
Littelfuse 15KPA22CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 37.1V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Min Breakdown Voltage | 24.57V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 404A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 407A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.57V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
