Unidirectional TVS diode for surge suppression, featuring a 24V operating voltage and 15kW peak pulse power. This component offers a 40.5V clamping voltage with a maximum of 40.7V, and a minimum breakdown voltage of 26.81V. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C and supports a maximum surge current of 369A. The device is RoHS compliant and lead-free, packaged in tape and reel.
Littelfuse 15KPA24A technical specifications.
| Package/Case | P |
| Clamping Voltage | 40.5V |
| Clamping Voltage-Max | 40.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 26.81V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 369A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 371A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Dissipation | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
