
Bidirectional transient voltage suppressor diode with 15kW peak pulse power and 369A max surge current. Features a 24V reverse standoff voltage, 26.81V minimum breakdown voltage, and 40.5V clamping voltage. This single-element silicon device operates from -55°C to 175°C and is packaged in a P600 plastic case with axial termination for through-hole mounting. It is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 15KPA24CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 40.5V |
| Diode Type | ZENER |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 26.81V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 369A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 371A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.81V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
