The 15KPA260-B is a single Zener diode with a minimum breakdown voltage of 273.78V and a maximum operating temperature of 175°C. It is designed for through-hole mounting in a package type P. The diode has a peak pulse current of 343.2A and a peak pulse power of 15kW. It is suitable for use in power distribution applications.
Littelfuse 15KPA260-B technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 273.78V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 343.2A |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 260V |
| Series | 15KPA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA260-B to view detailed technical specifications.
No datasheet is available for this part.