Unidirectional TVS diode for surge suppression, featuring a 260V operating supply voltage and 416.7V clamping voltage. This component offers a 15kW peak pulse power rating with a 36.2A peak pulse current capability. It operates within a temperature range of -55°C to 175°C and has a low leakage current of 2uA. The through-hole mounted, axial termination package is suitable for power line protection applications.
Littelfuse 15KPA260A technical specifications.
| Package/Case | P |
| Clamping Voltage | 416.7V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 318V |
| Min Breakdown Voltage | 290.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 260V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 290.4V |
| Reverse Standoff Voltage | 260V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA260A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.