Bidirectional transient voltage suppressor diode with 15kW peak pulse power and 36A peak pulse current. Features a 260V reverse standoff voltage, 290.4V minimum breakdown voltage, and 318V maximum breakdown voltage. Offers a 419V clamping voltage and 2µA leakage current. Operates across a -55°C to 175°C temperature range with 8W maximum power dissipation. Through-hole mounted in a P600 plastic package with axial termination.
Littelfuse 15KPA260CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 419V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 318V |
| Min Breakdown Voltage | 290.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 260V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 290.4V |
| Reverse Standoff Voltage | 260V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA260CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.