
The 15KPA260CA-B is a lead-free zener diode from Littelfuse with a reverse standoff voltage of 260V and a peak pulse current of 36.2A. It is available in a P-lead through-hole package and is RoHS compliant. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Littelfuse 15KPA260CA-B technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 290.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 260V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA260CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.