Littelfuse 15KPA280 technical specifications.
| Package/Case | P |
| Clamping Voltage | 452V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 294.84V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 280V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 317.9A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 280V |
| RoHS Compliant | Yes |
| Series | 15KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 15KPA280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.